Print Page
Image is for illustrative purposes only. Please refer to product description.
1,371 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.790 |
5+ | €9.150 |
10+ | €8.500 |
50+ | €8.050 |
100+ | €7.600 |
250+ | €7.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoWSM-BL241-ADA-008
Order Code2841012
Technical Datasheet
Bluetooth VersionBluetooth 5.0
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Signal Range Max-
Data Rate1Mbps
Bluetooth Class-
Receive Sensitivity-93dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WSM-BL241-ADA-008 from Murata is a Bluetooth low energy module. It enables ultra-low power connectivity for data communication. The product integrates Nordic Bluetooth Low Energy IC, RF front end and crystal. This is an ideal solution for Internet of Things (IOT) application.
- Bluetooth® v5 (higher throughput, increased broadcast capacity)
- ANT, NFC tag
- Nordic nRF52832 Bluetooth Smart® with built-in ARM cortex M4 core with 64KB RAM and 512KB flash
- Bluetooth/ANT antenna configuration: on-board PCB antenna, supports external antenna from pin pad
- Maximum transmit power: +4dBm at antenna port (LDO mode)
- Receive sensitivity: -93dBm at 1Mbps (LDO mode)
- Power consumption TX 7mA at 3.5dBm (DCDC mode), RX 6mA (DCDC mode)
- 20 GPIO, 5 ADC, UART, SPI, I2C, PWM and debug SWD interfaces
- Operating temperature range from -40°C to 85°C
- Dimension of 7.4mm x 7mm x 0.9mm
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Supply Voltage Max
3.6V
Data Rate
1Mbps
Receive Sensitivity
-93dBm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.7V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability