Print Page
Image is for illustrative purposes only. Please refer to product description.
499 In Stock
500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.353 |
10+ | €0.250 |
50+ | €0.243 |
100+ | €0.235 |
200+ | €0.219 |
500+ | €0.203 |
Price for:Each
Minimum: 1
Multiple: 1
€0.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKHPS0013E4000-A2
Order Code3792459
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-15V
Supply Voltage Max15V
TonesContinuous
Sound Pressure Level (SPL)83dB
Current Rating-
Resonant Frequency4kHz
Transducer MountingThrough Hole
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
PKHPS0013E4000-A2 is a PKHPS0013E40 series piezoelectric sounder sensor. It uses frequency control technology to achieve a sound pressure level comparable to that of medium- or large-size sounders in spite of its compact size. This allows customers to select a compact component without having to settle for a lower sound pressure level. It compact size and high sound pressure: combines clearly audible sound pressure and compact dimensions, reducing the dimensions of the components overall as well as the mounting space needed on the board.
- 78dB (min), 83dB (typ) sound pressure level
- 4.0KHz frequency, φ12.6×9.4mm size
- 6.5nF capacitance, ±30% capacitance tolerance
- Maximum input voltage is ±15Vo-p max
- Operating temperature range from -40°C to 85°C
- Not built-in oscillation circuits, φ12.6×9.4mm size
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
15V
Sound Pressure Level (SPL)
83dB
Resonant Frequency
4kHz
Product Range
-
Supply Voltage Min
-15V
Tones
Continuous
Current Rating
-
Transducer Mounting
Through Hole
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.869
Product traceability