Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW18FTR55K0HL
Order Code4723233
Product RangeLQW18FT_0H Series
Technical Datasheet
2,500 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.288 |
50+ | €0.251 |
250+ | €0.223 |
500+ | €0.197 |
1000+ | €0.178 |
2500+ | €0.165 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18FTR55K0HL
Order Code4723233
Product RangeLQW18FT_0H Series
Technical Datasheet
Inductance550nH
DC Resistance Max0.19ohm
Self Resonant Frequency700MHz
DC Current Rating800mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18FT_0H Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.94mm
Product Height1.15mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
550nH
Self Resonant Frequency
700MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.94mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.19ohm
DC Current Rating
800mA
Product Range
LQW18FT_0H Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
1.15mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
Product traceability