Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW15AN9N5G80D
Order Code3356720
Product RangeLQW15AN_80 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.069 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€690.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN9N5G80D
Order Code3356720
Product RangeLQW15AN_80 Series
Technical Datasheet
Inductance9.5nH
DC Resistance Max0.081ohm
Self Resonant Frequency6GHz
DC Current Rating1.4A
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_80 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
9.5nH
Self Resonant Frequency
6GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
LQW15AN_80 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.081ohm
DC Current Rating
1.4A
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability