Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH55DN222M03L
Order Code1515503
Product RangeLQH55DN_03 Series
Technical Datasheet
271 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.460 |
10+ | €1.190 |
50+ | €1.000 |
100+ | €0.817 |
200+ | €0.776 |
350+ | €0.734 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH55DN222M03L
Order Code1515503
Product RangeLQH55DN_03 Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)100mA
Inductor ConstructionUnshielded
Self Resonant Frequency1.2MHz
Saturation Current (Isat)-
DC Current Rating100mA
Product RangeLQH55DN_03 Series
Inductor Case / Package2220 [5650 Metric]
DC Resistance Max21.5ohm
Inductance Tolerance± 20%
Product Length5.7mm
Core MaterialFerrite
Product Width5mm
Product Height4.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2mH
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Product Range
LQH55DN_03 Series
DC Resistance Max
21.5ohm
Product Length
5.7mm
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
100mA
Self Resonant Frequency
1.2MHz
DC Current Rating
100mA
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
4.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037
Product traceability