Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQG15HN10NJ02D
Order Code1343081
Product RangeLQG15HN_02 Series
Technical Datasheet
12,811 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0353 |
100+ | €0.0296 |
500+ | €0.0276 |
2500+ | €0.0229 |
5000+ | €0.0191 |
10000+ | €0.0172 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15HN10NJ02D
Order Code1343081
Product RangeLQG15HN_02 Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.35ohm
Self Resonant Frequency3.2GHz
DC Current Rating300mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQG15HN_02 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LQG15HN series Chip Inductor specifically designed for high frequency applications. It is designed to realize stable characteristics in high frequency range applying integrated multilayer process. The integrated multilayer process enables a wide range of inductance values with tight tolerance. The high-Q, stable inductance in high frequency is achieved by the original structure that minimizes stray capacitance. It is suitable for the high frequency circuits of mobile communication equipment.
- External electrodes with nickel barrier structure provide excellent solder heat resistance
- Small size and low profile
- High frequency monolithic type
Technical Specifications
Inductance
10nH
Self Resonant Frequency
3.2GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Air
Product Width
0.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.35ohm
DC Current Rating
300mA
Product Range
LQG15HN_02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Alternatives for LQG15HN10NJ02D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000096