Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €146.910 |
Price for:Each
Minimum: 1
Multiple: 1
€146.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBUA5QJ2AB-828EVB
Order Code4172233
Technical Datasheet
Silicon ManufacturerNordic Semiconductor, Qorvo
Silicon Core NumbernRF52840, DW3110, DW3120
Kit Application TypeWireless Connectivity
Application Sub TypeUltra-Wideband Transceiver
Kit ContentsEvaluation Board LBUA5QJ2AB-828 Module
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LBUA5QJ2AB-828EVB is a UWB/Bluetooth Low Energy module Type2AB evaluation board. To connect Type-C USB terminal on the board to PC via USB interface, It's powered and serial port is available. Customer can evaluate RF performance to enter the AT command via serial terminal. If customer re-program the demo-FW into the module, also can evaluate simple TWR and PDoA functions.
- Module includes UWB transceiver IC, Bluetooth LE SoC, and 3-axis sensor
- UWB and BLE antenna available on board
- All of peripheral devices/components are on the board to start development
- Micro USB connectors for MCU interface
- Dimension is 47 × 80 mm
- Interface USB / SWD (JTAG)
Technical Specifications
Silicon Manufacturer
Nordic Semiconductor, Qorvo
Kit Application Type
Wireless Connectivity
Kit Contents
Evaluation Board LBUA5QJ2AB-828 Module
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
nRF52840, DW3110, DW3120
Application Sub Type
Ultra-Wideband Transceiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105687