Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGQM2195C2E101GB12D
Order Code2996139
Product RangeGQM Series
Technical Datasheet
3,600 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.876 |
100+ | €0.633 |
500+ | €0.591 |
1000+ | €0.517 |
2000+ | €0.495 |
4000+ | €0.461 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€8.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGQM2195C2E101GB12D
Order Code2996139
Product RangeGQM Series
Technical Datasheet
Capacitance100pF
Voltage(DC)250V
Capacitor Case / Package0805 [2012 Metric]
Product RangeGQM Series
Capacitance Tolerance± 2%
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
0805 [2012 Metric]
Capacitance Tolerance
± 2%
Operating Temperature Max
125°C
Product Width
1.25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
250V
Product Range
GQM Series
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for GQM2195C2E101GB12D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability