Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGCM155R72A102KA37D
Order Code2470417
Product RangeGCM Series
Technical Datasheet
29,400 In Stock
20,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0248 |
100+ | €0.0153 |
500+ | €0.0124 |
2500+ | €0.0086 |
5000+ | €0.0084 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM155R72A102KA37D
Order Code2470417
Product RangeGCM Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)100V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGCM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
GCM155R72A102KA37D is a GCM series, automotive-grade multilayer ceramic chip capacitor (MLCC). Ideal for powertrains and safety devices in automotive. This product can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.
- GCM series meet AEC-Q200 requirements
- Capacitance is 1000pF
- 0402 [1005 Metric]
- Capacitance tolerance is ±10%
- X7R dielectric characteristic
- Rated voltage is 100VDC
- Operating temperature range from -55 to 125°C
- Dimension (L x W x T) is 1.0 x 0.5 x 0.5mm
- High dielectric constant type
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
GCM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for GCM155R72A102KA37D
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
Product traceability