Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoECASD60E477M006K00
Order Code3264938
Product RangeECAS Series
Technical Datasheet
349 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €1.160 |
50+ | €1.000 |
250+ | €0.688 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoECASD60E477M006K00
Order Code3264938
Product RangeECAS Series
Technical Datasheet
Capacitance470µF
Voltage(DC)2.5V
Capacitor Case / Package2917 [7343 Metric]
ESR0.006ohm
Lifetime @ Temperature0
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current3.5A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeECAS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
0
Capacitor Mounting
Surface Mount
Ripple Current
3.5A
Product Length
7.3mm
Product Height
-
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
2.5V
ESR
0.006ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-40°C
Product Range
ECAS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002