Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDMS01-VM1-RS12-C
Order Code3288546
Product RangeDMS01-VM1 Series
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €116.960 |
Price for:Each
Minimum: 1
Multiple: 1
€116.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDMS01-VM1-RS12-C
Order Code3288546
Product RangeDMS01-VM1 Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionDC Voltage
Meter Range-200mV to +200mV, -2V to +2V
Digit Height25.4mm
Panel Cutout Height59.69mm
Panel Cutout Width139.07mm
Supply Voltage Min11VDC
Supply Voltage Max13VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDMS01-VM1 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
-200mV to +200mV, -2V to +2V
Panel Cutout Height
59.69mm
Supply Voltage Min
11VDC
Operating Temperature Min
0°C
Product Range
DMS01-VM1 Series
Meter Function
DC Voltage
Digit Height
25.4mm
Panel Cutout Width
139.07mm
Supply Voltage Max
13VDC
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174