Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDMR35-ACA2-AC1-R
Order Code4062025
Product RangeDMR35-ACA Series
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €109.010 |
Price for:Each
Minimum: 1
Multiple: 1
€109.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDMR35-ACA2-AC1-R
Order Code4062025
Product RangeDMR35-ACA Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionAC Current
Meter Range5A to 10A
Digit Height11.4mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min100VAC
Supply Voltage Max264VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDMR35-ACA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
5A to 10A
Panel Cutout Height
-
Supply Voltage Min
100VAC
Operating Temperature Min
0°C
Product Range
DMR35-ACA Series
Meter Function
AC Current
Digit Height
11.4mm
Panel Cutout Width
-
Supply Voltage Max
264VAC
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071