Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLP11SN900HL2L
Order Code2443262RL
Product RangeDLP11S Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoDLP11SN900HL2L
Order Code2443262RL
Product RangeDLP11S Series
Technical Datasheet
DC Current Rating150mA
Inductance-
Product RangeDLP11S Series
Impedance90ohm
Product Length1.25mm
Product Width1mm
Product Height0.82mm
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The DLP11SN900HL2L is a DLP11S-series 150mA/5VDC Common-mode Choke in SMD shape. This choke enables noise suppression for differential signal line without distortion in high-speed signal transmission due to its high coupling. High cut-off frequency is suitable for high speed differential signal line such as HDMI.
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Imaging, Video & Vision, Portable Devices, Multimedia
Warnings
Do not use products beyond the rated current and rated voltage as this may create excessive heat and deteriorate the insulation resistance.
Technical Specifications
DC Current Rating
150mA
Product Range
DLP11S Series
Product Length
1.25mm
Product Height
0.82mm
SVHC
No SVHC (19-Jan-2021)
Inductance
-
Impedance
90ohm
Product Width
1mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability