Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLM0NSN900HY2D
Order Code3353085
Product RangeDLM0NS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.0401 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€401.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLM0NSN900HY2D
Order Code3353085
Product RangeDLM0NS Series
Technical Datasheet
DC Current Rating100mA
Inductance-
Product RangeDLM0NS Series
Impedance90ohm
Common Mode Filter Case0.85mm x 0.65mm x 0.45mm
Inductor Case / Package-
Product Length0.85mm
Product Width0.65mm
Product Height0.45mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
100mA
Product Range
DLM0NS Series
Common Mode Filter Case
0.85mm x 0.65mm x 0.45mm
Product Length
0.85mm
Product Height
0.45mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
90ohm
Inductor Case / Package
-
Product Width
0.65mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001