Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0591 |
100+ | €0.040 |
500+ | €0.0324 |
1000+ | €0.0219 |
2000+ | €0.020 |
4000+ | €0.0181 |
Product Information
Product Overview
The EMIFIL BLM18K series chip Ferrite Beads is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. The BLM18K series can be used in high current circuits due to its low DC resistance. It can match power lines to a maximum of 6A DC and is suitable for general purpose use.
- -55 to 125°C Operating temperature range
Applications
Industrial
Warnings
Do not use products beyond the rated current and rated voltage as this may create excessive heat and deteriorate the insulation resistance.
Technical Specifications
0603 [1608 Metric]
1.7A
0.08ohm
1.6mm
0.8mm
-55°C
-
330ohm
EMIFIL BLM18KG Series
± 25%
0.8mm
SMD
125°C
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate