16,000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.0591 |
| 100+ | €0.0419 |
| 500+ | €0.0324 |
| 1000+ | €0.0248 |
| 2000+ | €0.0224 |
| 4000+ | €0.020 |
Product Information
Product Overview
The BLM18K series chip Ferrite Bead designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. The BLM18K series can be used in high current circuits due to its low DC resistance. It can match power lines to a maximum of 6A DC and is suitable for general purposes.
- -55 to 125°C Operating temperature range
Applications
Industrial
Warnings
Do not use products beyond the rated current as this may create excessive heat and deteriorate the insulation resistance.
Technical Specifications
0603 [1608 Metric]
3A
0.03ohm
1.6mm
0.6mm
-55°C
-
100ohm
EMIFIL BLM18KG Series
± 25%
0.8mm
SMD
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BLM18KG101TN1D
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate