Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0505 |
100+ | €0.0362 |
500+ | €0.0276 |
2500+ | €0.0181 |
5000+ | €0.0167 |
10000+ | €0.0153 |
Product Information
Product Overview
The BLM15PD series chip Ferrite Bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. BLM series is effective in circuits without stable ground lines because BLM series does not need a connection to ground. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM15PD series can be used in high current circuits due to its low DC resistance. It can match power lines to a maximum of 6A DC.
- -55 to 125°C Operating temperature range
Applications
Industrial
Warnings
Do not use products beyond the rated current as this may create excessive heat and deteriorate the insulation resistance.
Technical Specifications
0402 [1005 Metric]
1.3A
0.09ohm
1mm
0.5mm
-55°C
-
120ohm
EMIFIL BLM15PD Series
± 25%
0.5mm
SMD
125°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for BLM15PD121SN1D
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate