Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/35JVC
Order Code3760562
Product Range78253/35JVC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.170 |
5+ | €3.160 |
10+ | €3.140 |
20+ | €3.080 |
50+ | €3.020 |
Price for:Each
Minimum: 1
Multiple: 1
€3.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/35JVC
Order Code3760562
Product Range78253/35JVC Series
Technical Datasheet
SMPS Transformer TypeToroidal Converter
Current Rating100mA
Frequency Range500kHz
Power Rating-
Isolation Voltage4kV
Primary Voltages1 x 3.3V
Secondary Voltages5V
Transformer MountingSurface Mount
Product Range78253/35JVC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
SMPS Transformer Type
Toroidal Converter
Frequency Range
500kHz
Isolation Voltage
4kV
Secondary Voltages
5V
Product Range
78253/35JVC Series
Current Rating
100mA
Power Rating
-
Primary Voltages
1 x 3.3V
Transformer Mounting
Surface Mount
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability