Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78250VC
Order Code3760556
Product Range78250VC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.170 |
5+ | €3.160 |
10+ | €3.140 |
20+ | €3.080 |
50+ | €3.020 |
Price for:Each
Minimum: 1
Multiple: 1
€3.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78250VC
Order Code3760556
Product Range78250VC Series
Technical Datasheet
SMPS Transformer TypeToroidal Converter
Current Rating300mA
Frequency Range-
Power Rating-
Isolation Voltage4kV
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product Range78250VC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
SMPS Transformer Type
Toroidal Converter
Frequency Range
-
Isolation Voltage
4kV
Secondary Voltages
-
Product Range
78250VC Series
Current Rating
300mA
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability