Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No76250ENC
Order Code3760554
Product Range76250ENC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.130 |
5+ | €4.120 |
10+ | €4.080 |
20+ | €4.010 |
50+ | €3.940 |
Price for:Each
Minimum: 1
Multiple: 1
€4.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No76250ENC
Order Code3760554
Product Range76250ENC Series
Technical Datasheet
SMPS Transformer TypeEncapsulated Converter
Current Rating-
Frequency Range-
Power Rating-
Isolation Voltage6kV
Primary Voltages-
Secondary Voltages-
Transformer MountingThrough Hole
Product Range76250ENC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
SMPS Transformer Type
Encapsulated Converter
Frequency Range
-
Isolation Voltage
6kV
Secondary Voltages
-
Product Range
76250ENC Series
Current Rating
-
Power Rating
-
Primary Voltages
-
Transformer Mounting
Through Hole
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability