Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1415514C
Order Code3760490
Product Range1400 Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.830 |
3+ | €2.800 |
5+ | €2.770 |
10+ | €2.720 |
20+ | €2.670 |
50+ | €2.610 |
Price for:Each
Minimum: 1
Multiple: 1
€2.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No1415514C
Order Code3760490
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance1.5mH
Inductor ConstructionUnshielded
RMS Current (Irms)1.4A
Saturation Current (Isat)-
DC Resistance Max0.55ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
1.5mH
RMS Current (Irms)
1.4A
DC Resistance Max
0.55ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1415514C
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability