Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1415449C
Order Code3760488
Product Range1400 Series
Technical Datasheet
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.520 |
| 3+ | €2.510 |
| 5+ | €2.500 |
| 10+ | €2.480 |
| 20+ | €2.440 |
| 50+ | €2.400 |
Price for:Each
Minimum: 1
Multiple: 1
€2.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1415449C
Order Code3760488
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance150µH
Inductor ConstructionUnshielded
RMS Current (Irms)4.9A
Saturation Current (Isat)-
DC Resistance Max0.055ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
150µH
RMS Current (Irms)
4.9A
DC Resistance Max
0.055ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 1415449C
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability