Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1410605C
Order Code3760485
Product Range1400 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.510 |
3+ | €2.500 |
5+ | €2.490 |
10+ | €2.470 |
20+ | €2.430 |
50+ | €2.380 |
Price for:Each
Minimum: 1
Multiple: 1
€2.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No1410605C
Order Code3760485
Product Range1400 Series
Technical Datasheet
Product Range1400 Series
Inductance10mH
Inductor ConstructionUnshielded
RMS Current (Irms)500mA
Saturation Current (Isat)-
DC Resistance Max3.6ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1400 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
10mH
RMS Current (Irms)
500mA
DC Resistance Max
3.6ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 1410605C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability