Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No12RS223C
Order Code3760476
Product Range1200RS Series
Technical Datasheet
1,009 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.772 |
| 10+ | €0.767 |
| 25+ | €0.760 |
| 50+ | €0.743 |
| 100+ | €0.714 |
| 250+ | €0.686 |
Price for:Each
Minimum: 1
Multiple: 1
€0.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No12RS223C
Order Code3760476
Product Range1200RS Series
Technical Datasheet
Product Range1200RS Series
Inductance22µH
Inductor ConstructionShielded
RMS Current (Irms)2.6A
Saturation Current (Isat)2.6A
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
1200RS Series
Inductor Construction
Shielded
Saturation Current (Isat)
2.6A
Inductance Tolerance
± 20%
Inductance
22µH
RMS Current (Irms)
2.6A
DC Resistance Max
0.09ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
Product traceability