Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUWE-12/6-Q12P-C
Order Code1652245
Product RangeUWE Series
Technical Datasheet
135 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €68.310 |
5+ | €67.760 |
10+ | €67.190 |
Price for:Each
Minimum: 1
Multiple: 1
€68.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoUWE-12/6-Q12P-C
Order Code1652245
Product RangeUWE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio4:1
Output Power Max72W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width22.9mm
DC / DC Converter MountingThrough Hole
Height9.7mm
Depth58.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeUWE Series
Product Overview
- Industry-standard through-hole eighth-brick package with 0.9" x 2.3" x 0.36" outline dimensions
- Input ranges: 9 - 36 Vdc
- Synchronous rectification yields very high efficiency and low power dissipation
- Operating temperature range -40 to +85°C with derating
- Up to 1500 VDC isolation using Basic insulation
- Outstanding thermal performance and derating
- Extensive self-protection, overtemperature and overload features with no output reverse conduction
- On/Off control, trim and remote sense functions
- Designed to UL/EN/IEC 60950-1, CAN/CSA-C22.2 No. 60950-1 safety approvals and FCC RFI/EMI
- Pre-bias operation for startup protection
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
58.4mm
Input Voltage DC Max
36V
DC / DC Converter Type
Eighth Brick
Output Power Max
72W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
22.9mm
Height
9.7mm
Input Voltage DC Min
9V
Product Range
UWE Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability