Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoPQU650M-COVER
Order Code3954702
Product RangePQU650M Series
Technical Datasheet
32 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.230 |
5+ | €44.220 |
10+ | €44.210 |
Price for:Each
Minimum: 1
Multiple: 1
€44.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoPQU650M-COVER
Order Code3954702
Product RangePQU650M Series
Technical Datasheet
For Use WithMurata PQU650M Series AC-DC Power Supplies
Accessory TypeCover Kit
Product RangePQU650M Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
PQU650M-COVER is a cover kit intended for use with the PQU650M series of open frame products for system deployments in a semi open environment and not mounted in a totally enclosed system case (where the product is inaccessible to End Users). It is manufactured from high quality steel finished with an anti-corrosion coating. The construction also provides an optimized airflow pattern to accommodate both forced and convection cooling deployments.
- Allows installation in equipment that does not afford protection
- ITE and Medical Safety Certification not impacted
- Allow operation in convection and forced cooled applications
- Multiple mounting orientations
- Painted power coat steel, corrosion resistant
- Intended that the end user assembles the cover and open frame product directly
Contents
Cover, Cover retaining screws-4 pieces (M3 x 6, thread forming screw, pozidrive flathead, zinc plated steel).
Technical Specifications
For Use With
Murata PQU650M Series AC-DC Power Supplies
Product Range
PQU650M Series
Accessory Type
Cover Kit
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3