Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGM1R824ELA5RP
Order Code3817393
Product RangeMonoBK MYMGM Series
Technical Datasheet
250 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.600 |
| 5+ | €8.280 |
| 10+ | €8.150 |
| 50+ | €7.210 |
| 100+ | €7.080 |
| 250+ | €6.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGM1R824ELA5RP
Order Code3817393
Product RangeMonoBK MYMGM Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
Input Voltage Min7.5V
Output Power Max48W
Input Voltage Max15V
Output Voltage Min700mV
No. of Outputs1 Output
Output Voltage Max1.2V
DC / DC Converter IC CaseSMD
No. of Pins56Pins
Output Current Max40A
DC / DC Converter Output TypeAdjustable
Output Current40A
Input Voltage DC Min7.5V
Input Voltage DC Max15V
Switching Frequency400kHz
Height5mm
TopologySynchronous Buck (Step Down)
Depth9mm
Width10.5mm
Operating Temperature Max105°C
Product RangeMonoBK MYMGM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MonoBK™, 2 modules multi phase 40A DC-DC converter. This is a miniature “Mono Block”, non-isolated Point-of-Load (PoL) DC-DC power converter for embedded applications and also include powering FPGA/CPU’s, data-com/telecom systems, distributed bus architectures (DBA), programmable logic and mixed voltage systems applications.
- Up to 40A of output current with 2 modules by multi phase operation
- Quick response to load change
- Outstanding thermal derating performance
- Over current (OC) /voltage (OV)/temperature (OT), under voltage (UV) protections
- PMBus™ interface available and PMBus™1.3 ready
- ON/OFF control (positive logic)
- Power Good (PWGOOD) signal
- High efficiency of 91.0% max
- Minimum Vout setting resolution 2mV/bit and ultra small surface mount package
Notes
Compatible Enpirion P/N: EM2040xQI, EM2140PxQI.
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Voltage Min
7.5V
Input Voltage Max
15V
No. of Outputs
1 Output
DC / DC Converter IC Case
SMD
Output Current Max
40A
Output Current
40A
Input Voltage DC Max
15V
Height
5mm
Depth
9mm
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
DC / DC Converter Type
Step Down, Module
Output Power Max
48W
Output Voltage Min
700mV
Output Voltage Max
1.2V
No. of Pins
56Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
7.5V
Switching Frequency
400kHz
Topology
Synchronous Buck (Step Down)
Width
10.5mm
Product Range
MonoBK MYMGM Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015