Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYC0409-NA
Order Code4712264
Product RangeUltraCP MYC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €20.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€2,087.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYC0409-NA
Order Code4712264
Product RangeUltraCP MYC Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeModule
Output Power Max-
Output Voltage Min5V
Output Voltage Max15V
Output Current Max6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min20V
Input Voltage DC Max60V
Height2.1mm
Depth11.5mm
Width9.5mm
Product RangeUltraCP MYC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
-
Output Voltage Max
15V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Depth
11.5mm
Product Range
UltraCP MYC Series
DC / DC Converter Type
Module
Output Voltage Min
5V
Output Current Max
6A
Input Voltage DC Min
20V
Height
2.1mm
Width
9.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability