Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYBSS054R6EBF
Order Code3501749
Product RangeMYBSP Series
Technical Datasheet
112 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.330 |
5+ | €19.580 |
10+ | €19.260 |
20+ | €18.900 |
50+ | €18.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€20.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYBSS054R6EBF
Order Code3501749
Product RangeMYBSP Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter Type-
Input Ratio3:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 154V
Output Current - Output 1560mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width35.5mm
Height8.9mm
Depth22.4mm
Input Voltage DC Min10.8V
Input Voltage DC Max27V
Product RangeMYBSP Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Isolated DC-DC converter for PoE PSE
- Surface mount module
- 90% efficiency (typical)
- 2250Vdc input-output isolation
- Operating temperature range from -40 to +85°C
- Module has self-protection features
- Include input undervoltage lockout and output current limit
- Outputs current limit is using the hiccup autorestart technique
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Input Ratio
3:1
No. of Outputs
1 Output
Output Current - Output 1
560mA
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
8.9mm
Input Voltage DC Min
10.8V
Product Range
MYBSP Series
DC / DC Converter Type
-
Output Power Max
30W
Output Voltage - Output 1
54V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
35.5mm
Depth
22.4mm
Input Voltage DC Max
27V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
Product traceability