Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.820 |
5+ | €7.780 |
10+ | €7.730 |
20+ | €7.590 |
50+ | €7.450 |
Product Information
Product Overview
The MTU2 series isolated 2W single and dual output SM DC/DC Converter with miniature surface mount, high performance. With a footprint reduction of over 50% from the previous generations of 2W SMD DC/DC, the MTU2 series offers 2W of available output power over a wide temperature range. The device is more efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. The device is pin compatible with the MTU2 series. The device is suitable for all applications where high volume production is envisaged.
- Patent Protected
- 0.69cm² Footprint over pins
- 1kVDC Isolation hi pot test
- Up to 85% typical efficiency
- 3.403W/cm³ Power density
- Multi-layer ceramic capacitors
Applications
Signal Processing, Industrial
Technical Specifications
ITE
1:1
1 Output
83mA
-
1kV
Fixed
Surface Mount Device
8.4mm
5.5V
No SVHC (17-Jan-2022)
-
2W
24V
-
Unregulated
5V
8.2mm
8.5mm
4.5V
MTU1 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate