Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMTU2S0505MC
Order Code2415189
Product RangeMTU1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.820 |
5+ | €7.780 |
10+ | €7.730 |
20+ | €7.590 |
50+ | €7.450 |
Price for:Each
Minimum: 1
Multiple: 1
€7.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMTU2S0505MC
Order Code2415189
Product RangeMTU1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Width8.2mm
Height8.5mm
Depth8.4mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeMTU1 Series
Product Overview
The MTU2S0505MC is an isolated SM DC/DC Converter with a footprint reduction of over 50% from the previous generations of 2W SMD DC/DC, the device offers 2W of available output power over a wide temperature range. The device is more efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. The device is pin compatible with the MTU2 series. The device is suitable for all applications where high volume production is envisaged.
- Patent protected
- Multi-layer ceramic capacitors
- 0.69cm² Footprint over pins
- 1kVDC Isolation hi pot test
- 12% Maximum load regulation
- 65mVp-p Maximum ripple and noise
- 82% Typical efficiency
- 17pF Isolation capacitance
- 165μs Start-up time
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Width
8.2mm
Depth
8.4mm
Input Voltage DC Max
5.5V
DC / DC Converter Type
-
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
DC / DC Converter Mounting
Surface Mount Device
Height
8.5mm
Input Voltage DC Min
4.5V
Product Range
MTU1 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001482