Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.140 |
5+ | €8.100 |
10+ | €8.040 |
20+ | €7.900 |
50+ | €7.750 |
Product Information
Product Overview
The MGJ2D151505SC is a 2-output 2W board-mount isolated gate-drive DC/DC Converter ideal for powering high-side and low-side gate drive circuits for IGBTs and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The device is characterized for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters, while the device industrial grade temperature rating and construction gives long service life and reliability.
- Ultra low coupling capacitance
- Characterised dv/dt immunity
- Characterised partial discharge performance
- Power density 0.81W/cm³
- 5.2kVDC Isolation test voltage hi pot test
- 7% Maximum load regulation
- 50mVp-p Maximum ripple and noise
- 80% Typical efficiency
- 2.9pF Isolation capacitance
- 2.5ms Start-up time
Applications
Power Management, Industrial
Technical Specifications
Gate Drive
1:1
2 Output
80mA
40mA
5.2kV
Fixed
9.95mm
19.65mm
16.5V
No SVHC (07-Nov-2024)
SIP
2W
15V
-5V
Unregulated
15V
Through Hole
12.65mm
13.5V
MGJ2 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate