Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ1D151505MPC-R7
Order Code2831673
Product RangeMGJ1 Series
Technical Datasheet
74 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.260 |
5+ | €6.230 |
10+ | €6.180 |
20+ | €6.150 |
50+ | €6.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGJ1D151505MPC-R7
Order Code2831673
Product RangeMGJ1 Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 150mA
Output Voltage - Output 2-5V
Output Current - Output 250mA
Output RegulationUnregulated
Isolation Voltage5.7kV
Input Voltage DC Nom15V
DC / DC Converter Output TypeFixed
Width14.99mm
DC / DC Converter MountingSurface Mount Device
Height4.41mm
Depth19.94mm
Input Voltage DC Min13.5V
Input Voltage DC Max16.5V
Product RangeMGJ1 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
50mA
Output Current - Output 2
50mA
Isolation Voltage
5.7kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
19.94mm
Input Voltage DC Max
16.5V
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Input Voltage DC Nom
15V
Width
14.99mm
Height
4.41mm
Input Voltage DC Min
13.5V
Product Range
MGJ1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability