Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-30PC-2-RL-C
Order Code1425327
Technical Datasheet
17 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €66.180 |
5+ | €61.040 |
10+ | €58.760 |
25+ | €56.470 |
50+ | €53.060 |
100+ | €48.890 |
Price for:Each
Minimum: 1
Multiple: 1
€66.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-30PC-2-RL-C
Order Code1425327
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range-20V to +20V
Digit Height14.2mm
Panel Cutout Height22.35mm
Panel Cutout Width53.85mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Max60°C
Product Range-
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
-20V to +20V
Panel Cutout Height
22.35mm
Supply Voltage Min
4.75V
Operating Temperature Max
60°C
Meter Function
DC Voltage
Digit Height
14.2mm
Panel Cutout Width
53.85mm
Supply Voltage Max
5.25V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03207
Product traceability