Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-3-FM-C
Order Code1278546
Technical Datasheet
20 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €80.890 |
5+ | €77.470 |
10+ | €74.610 |
25+ | €70.050 |
50+ | €65.490 |
100+ | €64.200 |
Price for:Each
Minimum: 1
Multiple: 1
€80.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-3-FM-C
Order Code1278546
Technical Datasheet
No. of Digits / Alpha3
Meter FunctionFrequency
Meter Range47Hz to 99Hz
Digit Height10.2mm
Panel Cutout Height20.4mm
Panel Cutout Width35.1mm
Supply Voltage Min170VAC
Supply Voltage Max264VAC
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
No. of Digits / Alpha
3
Meter Range
47Hz to 99Hz
Panel Cutout Height
20.4mm
Supply Voltage Min
170VAC
Operating Temperature Min
-25°C
Product Range
-
Meter Function
Frequency
Digit Height
10.2mm
Panel Cutout Width
35.1mm
Supply Voltage Max
264VAC
Operating Temperature Max
60°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
Product traceability