Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €69.390 |
5+ | €64.040 |
10+ | €61.910 |
Product Information
Product Overview
The DMS-20PC-1-LM-B-C is a 3-digit blue self-powered LED Display AC Line Voltage Monitor with threaded standoffs. It employs half-wave sinusoidal averaging (rms calibrated) and has a display resolution of 1VAC over its full input range. Packaged in a red-filter case with built-in bezel, the meter is fully encapsulated for ruggedness and all units are overvoltage protected to 300VAC. This meter is ideal for industrial, laboratory, office and field-service applications. Its miniature size is perfect for design into high-end consumer electronics, laboratory instrumentation and other products requiring accurate AC line monitoring. Brass screws (6 to 32 thread) and a panel-mount retaining clip are supplied with meter.
- It requires no additional components or auxiliary power
- Plugs directly into USA-style wall outlets
- Screw terminals for panel mounting
- Fully encapsulated for harsh environments
Applications
Industrial, Metering, Test & Measurement
Technical Specifications
3
85V to 265V
21.29mm
85V
-25°C
-
AC Voltage
9.4mm
33.93mm
264V
60°C
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate