Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-1-DCM-C.
Order Code1278541
Product RangeDMS-20PC-DCM Series
Technical Datasheet
163 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €72.220 |
5+ | €69.370 |
10+ | €66.530 |
25+ | €62.520 |
50+ | €58.530 |
100+ | €57.960 |
Price for:Each
Minimum: 1
Multiple: 1
€72.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-20PC-1-DCM-C.
Order Code1278541
Product RangeDMS-20PC-DCM Series
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range8V to 50V
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min8VDC
Supply Voltage Max50VDC
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product RangeDMS-20PC-DCM Series
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
8V to 50V
Panel Cutout Height
21.29mm
Supply Voltage Min
8VDC
Operating Temperature Min
-25°C
Product Range
DMS-20PC-DCM Series
Meter Function
DC Voltage
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
50VDC
Operating Temperature Max
60°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752