Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoCME0303S3C
Order Code2400810
Product RangeCME Series
Technical Datasheet
35 In Stock
1,440 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.090 |
5+ | €3.080 |
10+ | €3.060 |
20+ | €3.010 |
50+ | €2.950 |
Price for:Each
Minimum: 1
Multiple: 1
€3.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoCME0303S3C
Order Code2400810
Product RangeCME Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max750mW
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1227mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width6mm
DC / DC Converter MountingThrough Hole
Height7.46mm
Depth11.48mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeCME Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CME0303S3C is a 1-output board-mount isolated DC to DC Converter with industry standard pinout. The CME series 0.75W DC/DC converter has toroidal isolation transformer, with no additional insulation between primary and secondary windings of enamelled wire. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist.
- Pin compatible with LME, MEE1, MEE3, NKE, NME and NML series
- Wide performance at full load
- -40 to +85°C Wide operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
227mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
11.48mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (07-Nov-2024)
DC / DC Converter Type
SIP
Output Power Max
750mW
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
6mm
Height
7.46mm
Input Voltage DC Min
2.97V
Product Range
CME Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001474
Product traceability