Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoACA-20PC-2-AC1-RL-C
Order Code1425851
Product RangeDATEL ACA-20 Series
Technical Datasheet
79 In Stock
152 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €89.000 |
5+ | €86.140 |
10+ | €83.860 |
25+ | €79.870 |
50+ | €75.880 |
100+ | €71.320 |
Price for:Each
Minimum: 1
Multiple: 1
€89.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoACA-20PC-2-AC1-RL-C
Order Code1425851
Product RangeDATEL ACA-20 Series
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionAC Current
Meter Range0A to 19.99A
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min85VAC
Supply Voltage Max264VAC
Operating Temperature Max60°C
Product RangeDATEL ACA-20 Series
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0A to 19.99A
Panel Cutout Height
21.29mm
Supply Voltage Min
85VAC
Operating Temperature Max
60°C
Meter Function
AC Current
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
264VAC
Product Range
DATEL ACA-20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379