Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50105C
Order Code2062865
Product Range5000 Series
Technical Datasheet
9,987 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.887 |
| 50+ | €0.886 |
| 100+ | €0.868 |
| 250+ | €0.851 |
| 500+ | €0.833 |
| 1000+ | €0.815 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50105C
Order Code2062865
Product Range5000 Series
Technical Datasheet
DC Current Rating700mA
Inductance1mH
Product Range5000 Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case7mm x 6mm x 3.5mm
Product Length7mm
Product Width6mm
Product Height3.5mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 50105C is a 700mA surface-mount Common Mode Choke designed to attenuate up to 100MHz common mode noise where line filtering is required. Backward compatible with Sn/Pb soldering systems and the pin is of pure tin dip finish.
- J-STD-020C Reflow
- UL94V-0 Flammability rating
Applications
Power Management, Communications & Networking
Technical Specifications
DC Current Rating
700mA
Product Range
5000 Series
Inductor Case / Package
-
Product Length
7mm
Product Height
3.5mm
SVHC
No SVHC (25-Jun-2025)
Inductance
1mH
Impedance
-
Common Mode Filter Case
7mm x 6mm x 3.5mm
Product Width
6mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000711
Product traceability