Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTIMETRIX
Manufacturer Part NoP06231424Z
Order Code4204640
Product RangeDMM 54 Series
Also Known AsDMM54
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €74.550 |
Price for:Each
Minimum: 1
Multiple: 1
€74.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTIMETRIX
Manufacturer Part NoP06231424Z
Order Code4204640
Product RangeDMM 54 Series
Also Known AsDMM54
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits-
DMM Response Type-
Display Count4000
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty-
Product RangeDMM 54 Series
SVHCTo Be Advised
Product Overview
P06231424Z is a DMM 54 compact digital multimeter for measuring voltage/current/resistance/continuity/diode/capacitance/frequency/temperature/NCV and other features such as min/max/data hold.
- 4,000-count backlit digital display
- Auto range selection
- Automatic power-off
- Low-battery indicator
- Protection by safety fuses with high breaking capacity
- 600V CAT III safety
- Automatic /manual range selection
- Continuity (with buzzer) is <lt/> 50 ohm
- Dimension is 154 x 74 x 43mm
- Type of measurement is 3 measurements/s (range, best accuracy and best resolution)
Contents
Multimeter, 1 set of cables with Ø 2mm bi-mode test probes, CAT II / CAT III-IV, 1 wire-K thermocouple, 1 adapter: K Tc/ Ø4 male safety banana connectors, 2 x 1.5V AAA batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
-
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
To Be Advised
No. of Digits
-
Display Count
4000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
DMM 54 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21