Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.600 |
10+ | €2.540 |
25+ | €2.480 |
50+ | €1.820 |
100+ | €1.720 |
Product Information
Product Overview
The 5GTH935 is a single-pole through-hole momentary Basic Switch Module with SnCu + 2μNI + 3μSn100 terminals, PPS UL94V0 housing and actuator. The Multimec 5G series is a new generation switch of the 3 and 4 series switches. Multimec 5 series matches 3 and 4 series dimensions and print layout with an exception of illuminated 3 series. 5G switch has a large diameter snap-on cap retention system and an actuator levelled with the switch body. The 5GSH935 has 3.5N actuation force and is only available in high temperature material in order to stand today´s advanced soldering processes. In addition, the switch can be supplied with one or two LEDs integrated on it in order to provide excellent illumination. Night vision (NVIS) LEDs are also available.
- Silicone rubber sealing + spring
- Stainless steel + 3μAg Contact spring
- IP67 Protection rating (sealed)
Applications
Industrial
Technical Specifications
Multimec 5G Series
Through Hole
350gf
10.1mm x 10.1mm
Non Illuminated
Top Actuated
Plunger for Cap
50mA at 24VDC
IP67
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate