Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTIMEC
Manufacturer Part NoRA3ETL9-9.5
Order Code1132881
Product RangeMultimec 3E Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTIMEC
Manufacturer Part NoRA3ETL9-9.5
Order Code1132881
Product RangeMultimec 3E Series
Technical Datasheet
Switch TerminalsSolder
Product RangeMultimec 3E Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Contact Voltage DC Nom24V
Actuating Force300gf
Contact Rating50mA at 24VDC
Operating Force3N
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP67
IlluminationNon Illuminated
Alternatives for RA3ETL9-9.5
1 Product Found
Product Overview
The RA3ETL9-9.5 is a single-pole through-hole momentary action Tactile Switch with SnCu + 2μNI + 3μSnPb terminals, PBT UL94VO housing and actuator. The MULTIMEC series switch is excellent for build-in, over-mould as well as under foil solutions because it can still function even if the overlay breaks and an upgrade can be done by changing the foil and not the PCB.
- Silicone rubber sealing + spring
- Stainless steel + 3μAg Contact spring
- 10000000 operations Lifetime
- IP67 Protection rating (sealed)
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
10mm x 10mm
Illumination
Non Illuminated
Product Range
Multimec 3E Series
Switch Mounting
Through Hole
Actuator Style
Round Button
Actuating Force
300gf
Operating Force
3N
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001