Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoC 511 96SC 3C 0.23MM GN 250G
Order Code1115464
Also Known As96SC 511 3C 0,23MM
159 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €105.010 |
5+ | €94.770 |
Price for:Each
Minimum: 1
Multiple: 1
€105.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoC 511 96SC 3C 0.23MM GN 250G
Order Code1115464
Also Known As96SC 511 3C 0,23MM
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy95.5, 3.8, 0.7 Sn, Ag, Cu
External Diameter - Metric0.23mm
External Diameter - Imperial0.009"
Melting Temperature217°C
Weight - Metric250g
Weight - Imperial8.818oz
Product Range-
SVHCTo Be Advised
Product Overview
- Standard 3-core solder combined with SAC387 lead-free alloy (96SC)
- Ideal for repairing lead-free assemblies or for hand soldering
- Regular and even flux distribution
- High activity flux with excellent wetting characteristics on difficult substrates
- Translucent residues
- Classification: J-STD ROM1
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
95.5, 3.8, 0.7 Sn, Ag, Cu
External Diameter - Imperial
0.009"
Weight - Metric
250g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
0.23mm
Melting Temperature
217°C
Weight - Imperial
8.818oz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28