Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoUC-0.50
Order Code4755200
Technical Datasheet
Drill Bit Size Metric0.5mm
Drill Bit Size Imperial-
Effective Length7mm
Overall Length38.1mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The UC-0.50 is a 0.5mm Twist/Jobber Drill Bit made of solid tungsten carbide. It is designed for drilling small through-holes with good chip discharge. It features enlarged stainless steel shank for better centring and torque transfer.
- For use in single-sided PCB drilling
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Consumer Electronics
Technical Specifications
Drill Bit Size Metric
0.5mm
Effective Length
7mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
38.1mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004