Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS-030S R
Order Code2547442
Product RangeTS
Technical Datasheet
102 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.590 |
10+ | €35.890 |
25+ | €33.550 |
Price for:Each
Minimum: 1
Multiple: 1
€38.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS-030S R
Order Code2547442
Product RangeTS
Technical Datasheet
Thermostat Type-
Operating Temperature Min-30°C
Operating Temperature Max30°C
Contact Rating20A at 250VAC
Contact Operation-
Thermostat MountingPanel
Approvals & Standards-
Product RangeTS
Product Overview
TS-030S R is TS series capillary thermostat. Suitable for use in fridge, freezer, hot and cool dispenser, air conditioner. Also suitable for all sorts of cooking equipment’s such as fryers, electric oven, microwave, waffle maker and so forth.
- Temperature range from -30°C to +30°C
- 5.8mm × 127mm bulb, SPDT switch action
- Quick connect 6.3mm × 0.8mm terminal type
- 1000mm capillary length
- 20A / 250V electric rating
- Straight, 90° tab terminal, 28mm mounting distance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Thermostat Type
-
Operating Temperature Max
30°C
Contact Operation
-
Approvals & Standards
-
Operating Temperature Min
-30°C
Contact Rating
20A at 250VAC
Thermostat Mounting
Panel
Product Range
TS
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075