Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Plug
Convert To Positions
8Ways
Product Range
-
Convert From Positions
25Ways
Inter Series Connector B
RJ45
Convert To Gender
Receptacle
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948