Print Page
Image is for illustrative purposes only. Please refer to product description.
721 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.330 |
10+ | €1.390 |
Price for:Each
Minimum: 1
Multiple: 1
€2.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMM18
Order Code599116
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC-
Rotational Speed Max4300rpm
Torque Max15.5g-cm
Power Rating420mW
Motor Size23.8mm
External Length27mm
Product Range-
Product Overview
Medium torque DC motor with operating range 1.5 to 4.5V, ideal for educational and modelling applications. Rotation is clockwise as viewed from shaft end.
- Nominal voltage: 1.5/ 3V
- Rotation: clockwise
- Current (@ maximum efficiency): 0.26/ 0.41A
- Efficiency: 38.3/ 46%
- Stall torque: 21/ 44g/cm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
4300rpm
Power Rating
420mW
External Length
27mm
Supply Voltage VDC
-
Torque Max
15.5g-cm
Motor Size
23.8mm
Product Range
-
Technical Docs (1)
Alternatives for MM18
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028