Print Page
55,365 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.941 |
50+ | €0.768 |
100+ | €0.654 |
250+ | €0.590 |
500+ | €0.554 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€9.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCF0805B2R00FSTR
Order Code1337421
Product RangeMCF0805B
Technical Datasheet
Fuse Current2A
Blow CharacteristicFast Acting
Voltage Rating VAC63VAC
Voltage Rating VDC63VDC
Fuse Case Style0805 [2012 Metric]
Product RangeMCF0805B
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Fast acting SMD thin film fuse
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
63VAC
Fuse Case Style
0805 [2012 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (07-Jul-2017)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Product Range
MCF0805B
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047