Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36291
Order Code2395864
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size45mm
External Depth10mm
Bearing TypeVapo Bearing
Air Flow - CFM9.2CFM
Flow Rate - Imperial9.2CFM
Flow Rate - Metric0.26m³/min
Noise Rating27dBA
Power Rating-
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating105mA
IP Rating-
Air Flow - m3/min0.26m³/min
Product Range-
SVHCNo SVHC (10-Jun-2022)
Alternatives for MC36291
1 Product Found
Product Overview
The MC36291 is a Tube-axial Fan with VAPO bearing system and lead wire power connection terminals. It features brushless motor design.
- 5000RPM Rotor speed
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
45mm
Bearing Type
Vapo Bearing
Flow Rate - Imperial
9.2CFM
Noise Rating
27dBA
Rated Speed
5000rpm
Current Rating
105mA
Air Flow - m3/min
0.26m³/min
SVHC
No SVHC (10-Jun-2022)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
10mm
Air Flow - CFM
9.2CFM
Flow Rate - Metric
0.26m³/min
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134